
2196781084 | |
|---|---|
DigiKey Part Number | 900-2196781084-ND |
Manufacturer | |
Manufacturer Product Number | 2196781084 |
Description | MICRO LATCH 2.0 R-R 8CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 90,36800 Kč | 903,68 Kč |
| 25 | 84,69680 Kč | 2 117,42 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |











