MFG_2196781041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781042

DigiKey Part Number
900-2196781042-ND
Manufacturer
Manufacturer Product Number
2196781042
Description
MICRO LATCH 2.0 R-R 4CKT 150MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
85040,48236 Kč34 410,01 Kč
Unit Price without VAT:40,48236 Kč
Unit Price with VAT:48,98366 Kč