MFG_2196781021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781022

DigiKey Part Number
900-2196781022-ND
Manufacturer
Manufacturer Product Number
2196781022
Description
MICRO LATCH 2.0 R-R 2CKT 150MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2196781022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1041,32100 Kč413,21 Kč
2538,72360 Kč968,09 Kč
5036,87120 Kč1 843,56 Kč
10035,10930 Kč3 510,93 Kč
25032,90956 Kč8 227,39 Kč
50031,33840 Kč15 669,20 Kč
1 00029,84322 Kč29 843,22 Kč
2 50027,97596 Kč69 939,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč