
2196781020 | |
---|---|
DigiKey Part Number | 900-2196781020-ND |
Manufacturer | |
Manufacturer Product Number | 2196781020 |
Description | MICRO LATCH 2.0 R-R 2CKT 50MM DI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,62000 Kč | 45,62 Kč |
10 | 38,72300 Kč | 387,23 Kč |
25 | 36,30240 Kč | 907,56 Kč |
50 | 34,56540 Kč | 1 728,27 Kč |
100 | 32,91140 Kč | 3 291,14 Kč |
250 | 30,85008 Kč | 7 712,52 Kč |
500 | 29,37738 Kč | 14 688,69 Kč |
1 000 | 27,97552 Kč | 27 975,52 Kč |
2 500 | 26,22505 Kč | 65 562,62 Kč |
Unit Price without VAT: | 45,62000 Kč |
---|---|
Unit Price with VAT: | 55,20020 Kč |