
2196771114 | |
|---|---|
DigiKey Part Number | 900-2196771114-ND |
Manufacturer | |
Manufacturer Product Number | 2196771114 |
Description | MINI SPOX 2.5 F-S 300MM 24 AWG B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 50 | 20,43100 Kč | 1 021,55 Kč |
| 100 | 19,45460 Kč | 1 945,46 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





