Black 22 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196761121

DigiKey Part Number
900-2196761121-ND
Manufacturer
Manufacturer Product Number
2196761121
Description
MINI SPOX 2.5 F-F 75MM 22 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196761121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.95" (75.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 666
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,04300 Kč240,43 Kč
2522,53520 Kč563,38 Kč
5021,45160 Kč1 072,58 Kč
10020,42690 Kč2 042,69 Kč
30018,90240 Kč5 670,72 Kč
50018,23298 Kč9 116,49 Kč
1 00017,36241 Kč17 362,41 Kč
2 50016,27563 Kč40 689,07 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč