Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196732124

DigiKey Part Number
900-2196732124-ND
Manufacturer
Manufacturer Product Number
2196732124
Description
ZERO HACHI F-S 300MM 28 AWG RD S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1021,70300 Kč217,03 Kč
2520,33440 Kč508,36 Kč
5019,36180 Kč968,09 Kč
10018,43770 Kč1 843,77 Kč
25017,28120 Kč4 320,30 Kč
50016,45562 Kč8 227,81 Kč
1 00015,67004 Kč15 670,04 Kč
3 00014,50163 Kč43 504,89 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč