Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196731124

DigiKey Part Number
900-2196731124-ND
Manufacturer
Manufacturer Product Number
2196731124
Description
ZERO HACHI F-S 300MM 28 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 180
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,67000 Kč216,70 Kč
2520,30080 Kč507,52 Kč
5019,33080 Kč966,54 Kč
10018,40470 Kč1 840,47 Kč
25017,25196 Kč4 312,99 Kč
50016,42800 Kč8 214,00 Kč
1 00015,64372 Kč15 643,72 Kč
3 00014,47707 Kč43 431,21 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč