Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Zero-Hachi 0.80mm Pitch Connector

2196731122

DigiKey Part Number
900-2196731122-ND
Manufacturer
Manufacturer Product Number
2196731122
Description
ZERO HACHI F-S 150MM 28 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
28 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Contact End
Socket to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 870
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1016,03800 Kč160,38 Kč
2515,03280 Kč375,82 Kč
5014,31100 Kč715,55 Kč
10013,62700 Kč1 362,70 Kč
25012,77276 Kč3 193,19 Kč
50012,16292 Kč6 081,46 Kč
1 00011,58210 Kč11 582,10 Kč
3 00010,71813 Kč32 154,39 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč