Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196731115

DigiKey Part Number
900-2196731115-ND
Manufacturer
Manufacturer Product Number
2196731115
Description
ZERO HACHI F-S 450MM 30 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,88800 Kč148,88 Kč
2513,95120 Kč348,78 Kč
5013,28760 Kč664,38 Kč
10012,65130 Kč1 265,13 Kč
25011,85716 Kč2 964,29 Kč
50011,29062 Kč5 645,31 Kč
1 00010,75161 Kč10 751,61 Kč
3 0009,94955 Kč29 848,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč