Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196721124

DigiKey Part Number
900-2196721124-ND
Manufacturer
Manufacturer Product Number
2196721124
Description
ZERO HACHI F-F 300MM 28 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 213
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,48900 Kč224,89 Kč
2521,06520 Kč526,63 Kč
5020,06140 Kč1 003,07 Kč
10019,10190 Kč1 910,19 Kč
25017,90456 Kč4 476,14 Kč
50017,04912 Kč8 524,56 Kč
1 00016,23544 Kč16 235,44 Kč
3 00015,02470 Kč45 074,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč