
2196711125 | |
|---|---|
DigiKey Part Number | 900-2196711125-ND |
Manufacturer | |
Manufacturer Product Number | 2196711125 |
Description | MINIFIT-SIGMA F-S 450MM 16 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 20 | 15,46100 Kč | 309,22 Kč |
| 40 | 14,72450 Kč | 588,98 Kč |
| 60 | 14,30700 Kč | 858,42 Kč |
| 100 | 13,79830 Kč | 1 379,83 Kč |
| 260 | 12,89800 Kč | 3 353,48 Kč |
| 500 | 12,31636 Kč | 6 158,18 Kč |
| 1 000 | 11,72801 Kč | 11 728,01 Kč |
| 2 500 | 10,99374 Kč | 27 484,35 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |







