
2196651104 | |
|---|---|
DigiKey Part Number | 900-2196651104-ND |
Manufacturer | |
Manufacturer Product Number | 2196651104 |
Description | KK 3.96 R-S 10CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196651104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 193,58100 Kč | 1 935,81 Kč |
| 25 | 181,44800 Kč | 4 536,20 Kč |
| 50 | 172,78420 Kč | 8 639,21 Kč |
| 100 | 164,54030 Kč | 16 454,03 Kč |
| 250 | 154,24376 Kč | 38 560,94 Kč |
| 500 | 146,88772 Kč | 73 443,86 Kč |
| 1 000 | 139,88553 Kč | 139 885,53 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |











