
2196651082 | |
|---|---|
DigiKey Part Number | 900-2196651082-ND |
Manufacturer | |
Manufacturer Product Number | 2196651082 |
Description | KK 3.96 R-S 8CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196651082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 82,53700 Kč | 825,37 Kč |
| 25 | 77,35440 Kč | 1 933,86 Kč |
| 50 | 73,66240 Kč | 3 683,12 Kč |
| 100 | 70,14280 Kč | 7 014,28 Kč |
| 250 | 65,75008 Kč | 16 437,52 Kč |
| 500 | 62,61322 Kč | 31 306,61 Kč |
| 1 000 | 59,62665 Kč | 59 626,65 Kč |
| 2 500 | 55,89760 Kč | 139 744,00 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |





