3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196651034

DigiKey Part Number
900-2196651034-ND
Manufacturer
Manufacturer Product Number
2196651034
Description
KK 3.96 R-S 3CKT 600MM DISC SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196651034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.156" (3.96mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
3
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,08000 Kč114,08 Kč
1096,95700 Kč969,57 Kč
2590,88000 Kč2 272,00 Kč
5086,54200 Kč4 327,10 Kč
10082,40840 Kč8 240,84 Kč
25077,24960 Kč19 312,40 Kč
50073,56444 Kč36 782,22 Kč
1 00070,05571 Kč70 055,71 Kč
2 50065,67472 Kč164 186,80 Kč
Manufacturers Standard Package
Unit Price without VAT:114,08000 Kč
Unit Price with VAT:138,03680 Kč