
2196641063 | |
|---|---|
DigiKey Part Number | 900-2196641063-ND |
Manufacturer | |
Manufacturer Product Number | 2196641063 |
Description | KK 3.96 R-R 6CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 115,16500 Kč | 1 151,65 Kč |
| 25 | 107,94440 Kč | 2 698,61 Kč |
| 50 | 102,78720 Kč | 5 139,36 Kč |
| 100 | 97,88040 Kč | 9 788,04 Kč |
| 250 | 91,75360 Kč | 22 938,40 Kč |
| 500 | 87,37686 Kč | 43 688,43 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |



