
2196591104 | |
|---|---|
DigiKey Part Number | 900-2196591104-ND |
Manufacturer | |
Manufacturer Product Number | 2196591104 |
Description | CGRID III R-S 10CKT 600MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,71000 Kč | 234,71 Kč |
| 10 | 199,40700 Kč | 1 994,07 Kč |
| 25 | 186,92400 Kč | 4 673,10 Kč |
| 50 | 177,99880 Kč | 8 899,94 Kč |
| 100 | 169,50090 Kč | 16 950,09 Kč |
| 250 | 158,89468 Kč | 39 723,67 Kč |
| 500 | 151,31834 Kč | 75 659,17 Kč |
| Unit Price without VAT: | 234,71000 Kč |
|---|---|
| Unit Price with VAT: | 283,99910 Kč |










