
2196572024 | |
|---|---|
DigiKey Part Number | 900-2196572024-ND |
Manufacturer | |
Manufacturer Product Number | 2196572024 |
Description | PICO-LOCK 2.0 R-S 2CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196572024 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,89400 Kč | 608,94 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 50 | 54,35120 Kč | 2 717,56 Kč |
| 100 | 51,75590 Kč | 5 175,59 Kč |
| 250 | 48,51460 Kč | 12 128,65 Kč |
| 500 | 46,19896 Kč | 23 099,48 Kč |
| 1 000 | 43,99501 Kč | 43 995,01 Kč |
| 2 500 | 41,24284 Kč | 103 107,10 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |






