
2196521080 | |
|---|---|
DigiKey Part Number | 900-2196521080-ND |
Manufacturer | |
Manufacturer Product Number | 2196521080 |
Description | MICRO-ONE ISL R-R 8CKT 50MM DISC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 63,83392 Kč | 70 217,31 Kč |
| Unit Price without VAT: | 63,83392 Kč |
|---|---|
| Unit Price with VAT: | 77,23904 Kč |



