


2195640022 | |
|---|---|
DigiKey Part Number | 900-2195640022-ND |
Manufacturer | |
Manufacturer Product Number | 2195640022 |
Description | CONN RCPT 19POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 19 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| 10 | 359,21300 Kč | 3 592,13 Kč |
| 25 | 336,72400 Kč | 8 418,10 Kč |
| 50 | 320,65620 Kč | 16 032,81 Kč |
| 100 | 305,35920 Kč | 30 535,92 Kč |
| 250 | 286,25732 Kč | 71 564,33 Kč |
| 500 | 272,61200 Kč | 136 306,00 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |



