
2194760100 | |
|---|---|
DigiKey Part Number | 900-2194760100-ND |
Manufacturer | |
Manufacturer Product Number | 2194760100 |
Description | POWEREDGE PLUS RA EC ASSY 12P14S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 (14 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2194760100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 13 | |
Number of Positions | 26 (14 + 12 Power) | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 242,38000 Kč | 2 423,80 Kč |
| 25 | 227,20680 Kč | 5 680,17 Kč |
| 50 | 216,35920 Kč | 10 817,96 Kč |
| 200 | 196,20635 Kč | 39 241,27 Kč |
| 400 | 186,84860 Kč | 74 739,44 Kč |
| 600 | 181,58580 Kč | 108 951,48 Kč |
| 1 000 | 175,16658 Kč | 175 166,58 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |


