6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Molex, LLC - 5G25 Series 5G mmWave RF Flex-to-Board Connectors | First Look

2188770064

DigiKey Part Number
23-2188770064TR-ND - Tape & Reel (TR)
23-2188770064CT-ND - Cut Tape (CT)
23-2188770064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2188770064
Description
0.35 BB 6+2RF PLG ASSY 25GHZ EMB
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2188770064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.014" (0.35mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Discontinued at DigiKey
Mated Stacking Heights
0.7mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.033" (0.84mm)
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 559
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1050,33200 Kč503,32 Kč
2546,38880 Kč1 159,72 Kč
5043,62120 Kč2 181,06 Kč
10041,01960 Kč4 101,96 Kč
25037,81908 Kč9 454,77 Kč
50035,56600 Kč17 783,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,77441 Kč39 774,41 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč