


2188770064 | |
|---|---|
DigiKey Part Number | 23-2188770064TR-ND - Tape & Reel (TR) 23-2188770064CT-ND - Cut Tape (CT) 23-2188770064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2188770064 |
Description | 0.35 BB 6+2RF PLG ASSY 25GHZ EMB |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2188770064 Models |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Discontinued at DigiKey | Mated Stacking Heights 0.7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 50 | 43,62120 Kč | 2 181,06 Kč |
| 100 | 41,01960 Kč | 4 101,96 Kč |
| 250 | 37,81908 Kč | 9 454,77 Kč |
| 500 | 35,56600 Kč | 17 783,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,77441 Kč | 39 774,41 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

