
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.17" (55.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,09000 Kč | 130,09 Kč |
| 5 | 117,08000 Kč | 585,40 Kč |
| 10 | 112,26000 Kč | 1 122,60 Kč |
| 25 | 106,48760 Kč | 2 662,19 Kč |
| 50 | 102,54720 Kč | 5 127,36 Kč |
| 100 | 98,93500 Kč | 9 893,50 Kč |
| 500 | 91,65802 Kč | 45 829,01 Kč |
| 1 000 | 88,94678 Kč | 88 946,78 Kč |
| Unit Price without VAT: | 130,09000 Kč |
|---|---|
| Unit Price with VAT: | 157,40890 Kč |











