10 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185101100

DigiKey Part Number
900-2185101100-ND
Manufacturer
Manufacturer Product Number
2185101100
Description
MILLI-GRID DR R-S 10CKT 50MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2185101100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1075,59300 Kč755,93 Kč
2570,85560 Kč1 771,39 Kč
5067,47500 Kč3 373,75 Kč
10064,24970 Kč6 424,97 Kč
25060,22732 Kč15 056,83 Kč
50057,35352 Kč28 676,76 Kč
1 00054,61748 Kč54 617,48 Kč
2 50051,20169 Kč128 004,22 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč