
2185101064 | |
|---|---|
DigiKey Part Number | 900-2185101064-ND |
Manufacturer | |
Manufacturer Product Number | 2185101064 |
Description | MILLI-GRID DR R-S 6CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2185101064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 57,02400 Kč | 570,24 Kč |
| 25 | 53,44160 Kč | 1 336,04 Kč |
| 50 | 50,89040 Kč | 2 544,52 Kč |
| 100 | 48,45710 Kč | 4 845,71 Kč |
| 250 | 45,42252 Kč | 11 355,63 Kč |
| 500 | 43,25480 Kč | 21 627,40 Kč |
| 1 000 | 41,19127 Kč | 41 191,27 Kč |
| 2 500 | 38,61437 Kč | 96 535,93 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |











