
2185091081 | |
|---|---|
DigiKey Part Number | 900-2185091081-ND |
Manufacturer | |
Manufacturer Product Number | 2185091081 |
Description | MILLI-GRID DR R-R 8CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 10 | 79,96900 Kč | 799,69 Kč |
| 25 | 74,94640 Kč | 1 873,66 Kč |
| 50 | 71,36800 Kč | 3 568,40 Kč |
| 100 | 67,95780 Kč | 6 795,78 Kč |
| 250 | 63,70404 Kč | 15 926,01 Kč |
| 500 | 60,66400 Kč | 30 332,00 Kč |
| 1 000 | 57,77046 Kč | 57 770,46 Kč |
| 2 500 | 54,15719 Kč | 135 392,98 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |








