
2183961064 | |
|---|---|
DigiKey Part Number | 900-2183961064-ND |
Manufacturer | |
Manufacturer Product Number | 2183961064 |
Description | PICO-SPOX 1.5 R-R 6CKT 60 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,75200 Kč | 777,52 Kč |
| 25 | 72,87080 Kč | 1 821,77 Kč |
| 50 | 69,38800 Kč | 3 469,40 Kč |
| 100 | 66,07570 Kč | 6 607,57 Kč |
| 250 | 61,93864 Kč | 15 484,66 Kč |
| 500 | 58,98292 Kč | 29 491,46 Kč |
| 1 000 | 56,16954 Kč | 56 169,54 Kč |
| 2 500 | 52,65674 Kč | 131 641,85 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |







