
2183961033 | |
|---|---|
DigiKey Part Number | 900-2183961033-ND |
Manufacturer | |
Manufacturer Product Number | 2183961033 |
Description | PICO-SPOX 1.5 R-R 3CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961033 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 25 | 46,66600 Kč | 1 166,65 Kč |
| 50 | 44,43180 Kč | 2 221,59 Kč |
| 100 | 42,30890 Kč | 4 230,89 Kč |
| 250 | 39,65852 Kč | 9 914,63 Kč |
| 500 | 37,76574 Kč | 18 882,87 Kč |
| 1 000 | 35,96369 Kč | 35 963,69 Kč |
| 2 500 | 33,71397 Kč | 84 284,93 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


