New Product
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183438001

DigiKey Part Number
900-2183438001-ND
Manufacturer
Manufacturer Product Number
2183438001
Description
MX-DASH 15+1 BLADE ASSEMBLY, KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.374" (9.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Factory Stock: 2 560
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,47400 Kč444,74 Kč
2541,68520 Kč1 042,13 Kč
8038,39750 Kč3 071,80 Kč
16036,56275 Kč5 850,04 Kč
32034,81731 Kč11 141,54 Kč
56033,46930 Kč18 742,81 Kč
1 04032,03932 Kč33 320,89 Kč
2 56030,06758 Kč76 973,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč