
2183428001 | |
|---|---|
DigiKey Part Number | 900-2183428001-ND |
Manufacturer | |
Manufacturer Product Number | 2183428001 |
Description | MX-DASH 15+1 RCPT ASSY KEY A, W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.374" (9.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,13720 Kč | 1 128,43 Kč |
| 50 | 42,97880 Kč | 2 148,94 Kč |
| 100 | 40,92720 Kč | 4 092,72 Kč |
| 300 | 37,87270 Kč | 11 361,81 Kč |
| 500 | 36,53190 Kč | 18 265,95 Kč |
| 1 000 | 34,78865 Kč | 34 788,65 Kč |
| 2 500 | 32,61216 Kč | 81 530,40 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

