2183231051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183231053

DigiKey Part Number
900-2183231053-ND
Manufacturer
Manufacturer Product Number
2183231053
Description
DURA-CLIK ISL R-S 5CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
1055,84600 Kč558,46 Kč
2552,34720 Kč1 308,68 Kč
5049,85060 Kč2 492,53 Kč
10047,46780 Kč4 746,78 Kč
25044,49464 Kč11 123,66 Kč
50042,37070 Kč21 185,35 Kč
1 00040,34927 Kč40 349,27 Kč
2 50037,82525 Kč94 563,12 Kč
Manufacturers Standard Package
Unit Price without VAT:65,68000 Kč
Unit Price with VAT:79,47280 Kč