4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183231042

DigiKey Part Number
900-2183231042-ND
Manufacturer
Manufacturer Product Number
2183231042
Description
DURA-CLIK ISL R-S 4CKT 30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,32700 Kč523,27 Kč
2549,05120 Kč1 226,28 Kč
5046,70800 Kč2 335,40 Kč
10044,47590 Kč4 447,59 Kč
25041,69028 Kč10 422,57 Kč
50039,70050 Kč19 850,25 Kč
1 00037,80627 Kč37 806,27 Kč
2 50035,44126 Kč88 603,15 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč