
2183231041 | |
|---|---|
DigiKey Part Number | 900-2183231041-ND |
Manufacturer | |
Manufacturer Product Number | 2183231041 |
Description | DURA-CLIK ISL R-S 4CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,48500 Kč | 564,85 Kč |
| 25 | 52,94840 Kč | 1 323,71 Kč |
| 50 | 50,42040 Kč | 2 521,02 Kč |
| 100 | 48,00980 Kč | 4 800,98 Kč |
| 250 | 45,00292 Kč | 11 250,73 Kč |
| 500 | 42,85524 Kč | 21 427,62 Kč |
| 1 000 | 40,81045 Kč | 40 810,45 Kč |
| 2 500 | 38,25760 Kč | 95 644,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |





