
2183221103 | |
|---|---|
DigiKey Part Number | 23-2183221103-ND |
Manufacturer | |
Manufacturer Product Number | 2183221103 |
Description | DURA-CLIK ISL R-R 10CKT 6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,71000 Kč | 194,71 Kč |
| 10 | 165,53700 Kč | 1 655,37 Kč |
| 25 | 155,15520 Kč | 3 878,88 Kč |
| 50 | 147,74580 Kč | 7 387,29 Kč |
| 100 | 140,69400 Kč | 14 069,40 Kč |
| 250 | 131,88920 Kč | 32 972,30 Kč |
| 500 | 125,59946 Kč | 62 799,73 Kč |
| 1 000 | 119,61073 Kč | 119 610,73 Kč |
| Unit Price without VAT: | 194,71000 Kč |
|---|---|
| Unit Price with VAT: | 235,59910 Kč |











