
2183221031 | |
|---|---|
DigiKey Part Number | 900-2183221031-ND |
Manufacturer | |
Manufacturer Product Number | 2183221031 |
Description | DURA-CLIK ISL R-R 3CKT 15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 Kč | 47,62 Kč |
| 10 | 40,51800 Kč | 405,18 Kč |
| 25 | 37,97040 Kč | 949,26 Kč |
| 50 | 36,15600 Kč | 1 807,80 Kč |
| 100 | 34,42870 Kč | 3 442,87 Kč |
| 250 | 32,27208 Kč | 8 068,02 Kč |
| 500 | 30,73150 Kč | 15 365,75 Kč |
| 1 000 | 29,26519 Kč | 29 265,19 Kč |
| 2 500 | 27,43422 Kč | 68 585,55 Kč |
| Unit Price without VAT: | 47,62000 Kč |
|---|---|
| Unit Price with VAT: | 57,62020 Kč |


