
2183101021 | |
|---|---|
DigiKey Part Number | 900-2183101021-ND |
Manufacturer | |
Manufacturer Product Number | 2183101021 |
Description | MINI-FIT SIGMA 2CKT R-R 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183101021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 25 | 98,69880 Kč | 2 467,47 Kč |
| 50 | 93,98280 Kč | 4 699,14 Kč |
| 100 | 89,49770 Kč | 8 949,77 Kč |
| 250 | 83,89456 Kč | 20 973,64 Kč |
| 500 | 79,89152 Kč | 39 945,76 Kč |
| 1 000 | 76,08142 Kč | 76 081,42 Kč |
| 2 500 | 71,32382 Kč | 178 309,55 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |







