
2181130902 | |
|---|---|
DigiKey Part Number | 900-2181130902-ND |
Manufacturer | |
Manufacturer Product Number | 2181130902 |
Description | 9 CIRC PICOBLADE RECP:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,91000 Kč | 83,91 Kč |
| 10 | 71,34100 Kč | 713,41 Kč |
| 25 | 66,86920 Kč | 1 671,73 Kč |
| 50 | 63,67940 Kč | 3 183,97 Kč |
| 100 | 60,63680 Kč | 6 063,68 Kč |
| 300 | 56,11317 Kč | 16 833,95 Kč |
| 500 | 54,12746 Kč | 27 063,73 Kč |
| 1 000 | 51,54541 Kč | 51 545,41 Kč |
| 2 500 | 48,32194 Kč | 120 804,85 Kč |
| Unit Price without VAT: | 83,91000 Kč |
|---|---|
| Unit Price with VAT: | 101,53110 Kč |




