
2181130801 | |
|---|---|
DigiKey Part Number | 900-2181130801-ND |
Manufacturer | |
Manufacturer Product Number | 2181130801 |
Description | 8 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| 10 | 78,59800 Kč | 785,98 Kč |
| 25 | 73,67280 Kč | 1 841,82 Kč |
| 50 | 70,15380 Kč | 3 507,69 Kč |
| 100 | 66,80140 Kč | 6 680,14 Kč |
| 300 | 61,81917 Kč | 18 545,75 Kč |
| 500 | 59,63176 Kč | 29 815,88 Kč |
| 1 000 | 56,78739 Kč | 56 787,39 Kč |
| 2 500 | 53,23585 Kč | 133 089,62 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |



