
2181130702 | |
|---|---|
DigiKey Part Number | 900-2181130702-ND |
Manufacturer | |
Manufacturer Product Number | 2181130702 |
Description | 7 CIRC PICOBLADE RECP:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130702 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.738' (225.00mm, 8.86") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,43000 Kč | 102,43 Kč |
| 10 | 87,00700 Kč | 870,07 Kč |
| 25 | 81,55720 Kč | 2 038,93 Kč |
| 50 | 77,66020 Kč | 3 883,01 Kč |
| 100 | 73,95050 Kč | 7 395,05 Kč |
| 300 | 68,43480 Kč | 20 530,44 Kč |
| 500 | 66,01330 Kč | 33 006,65 Kč |
| 1 000 | 62,86486 Kč | 62 864,86 Kč |
| 2 500 | 58,93366 Kč | 147 334,15 Kč |
| Unit Price without VAT: | 102,43000 Kč |
|---|---|
| Unit Price with VAT: | 123,94030 Kč |


