
2181130700 | |
|---|---|
DigiKey Part Number | 900-2181130700-ND |
Manufacturer | |
Manufacturer Product Number | 2181130700 |
Description | 7 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,92000 Kč | 81,92 Kč |
| 10 | 69,55100 Kč | 695,51 Kč |
| 25 | 65,18720 Kč | 1 629,68 Kč |
| 50 | 62,07140 Kč | 3 103,57 Kč |
| 100 | 59,10550 Kč | 5 910,55 Kč |
| 300 | 54,69623 Kč | 16 408,87 Kč |
| 500 | 52,76044 Kč | 26 380,22 Kč |
| 1 000 | 50,24383 Kč | 50 243,83 Kč |
| 2 500 | 47,10154 Kč | 117 753,85 Kč |
| Unit Price without VAT: | 81,92000 Kč |
|---|---|
| Unit Price with VAT: | 99,12320 Kč |


