4 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130402

DigiKey Part Number
900-2181130402-ND
Manufacturer
Manufacturer Product Number
2181130402
Description
4 CIRC PICOBLADE RECP:PLUG 225MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
EDA/CAD Models
2181130402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.738' (225.00mm, 8.86")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,51100 Kč705,11 Kč
2566,09320 Kč1 652,33 Kč
5062,93520 Kč3 146,76 Kč
10059,92830 Kč5 992,83 Kč
30055,45783 Kč16 637,35 Kč
50053,49492 Kč26 747,46 Kč
1 00050,94304 Kč50 943,04 Kč
2 50047,75668 Kč119 391,70 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč