
2181130401 | |
|---|---|
DigiKey Part Number | 900-2181130401-ND |
Manufacturer | |
Manufacturer Product Number | 2181130401 |
Description | 4 CIRC PICOBLADE RECP:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130401 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,52400 Kč | 695,24 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 50 | 62,04060 Kč | 3 102,03 Kč |
| 100 | 59,07790 Kč | 5 907,79 Kč |
| 300 | 54,67040 Kč | 16 401,12 Kč |
| 500 | 52,73522 Kč | 26 367,61 Kč |
| 1 000 | 50,21945 Kč | 50 219,45 Kč |
| 2 500 | 47,07827 Kč | 117 695,68 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











