
2181120903 | |
|---|---|
DigiKey Part Number | 900-2181120903-ND |
Manufacturer | |
Manufacturer Product Number | 2181120903 |
Description | 9 CIRC PICOBLADE RECP:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,07000 Kč | 700,70 Kč |
| 25 | 65,68160 Kč | 1 642,04 Kč |
| 50 | 62,54040 Kč | 3 127,02 Kč |
| 100 | 59,55450 Kč | 5 955,45 Kč |
| 300 | 55,11137 Kč | 16 533,41 Kč |
| 500 | 53,16106 Kč | 26 580,53 Kč |
| 1 000 | 50,62513 Kč | 50 625,13 Kč |
| 2 500 | 47,45867 Kč | 118 646,67 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


