
2181120801 | |
|---|---|
DigiKey Part Number | 900-2181120801-ND |
Manufacturer | |
Manufacturer Product Number | 2181120801 |
Description | 8 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120801 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,16500 Kč | 661,65 Kč |
| 25 | 62,01120 Kč | 1 550,28 Kč |
| 50 | 59,04640 Kč | 2 952,32 Kč |
| 100 | 56,22420 Kč | 5 622,42 Kč |
| 300 | 52,02953 Kč | 15 608,86 Kč |
| 500 | 50,18774 Kč | 25 093,87 Kč |
| 1 000 | 47,79376 Kč | 47 793,76 Kč |
| 2 500 | 44,80394 Kč | 112 009,85 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



