
2181120602 | |
|---|---|
DigiKey Part Number | 900-2181120602-ND |
Manufacturer | |
Manufacturer Product Number | 2181120602 |
Description | 6 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,44300 Kč | 564,43 Kč |
| 25 | 52,90640 Kč | 1 322,66 Kč |
| 50 | 50,37840 Kč | 2 518,92 Kč |
| 100 | 47,97200 Kč | 4 797,20 Kč |
| 300 | 44,39257 Kč | 13 317,77 Kč |
| 500 | 42,82122 Kč | 21 410,61 Kč |
| 1 000 | 40,77833 Kč | 40 778,33 Kč |
| 2 500 | 38,22753 Kč | 95 568,82 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



