
2181120301 | |
|---|---|
DigiKey Part Number | 900-2181120301-ND |
Manufacturer | |
Manufacturer Product Number | 2181120301 |
Description | 3 CIRC PICOBLADE RECP:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120301 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 25 | 38,03160 Kč | 950,79 Kč |
| 50 | 36,21740 Kč | 1 810,87 Kč |
| 100 | 34,48500 Kč | 3 448,50 Kč |
| 300 | 31,91137 Kč | 9 573,41 Kč |
| 500 | 30,78138 Kč | 15 390,69 Kč |
| 1 000 | 29,31216 Kč | 29 312,16 Kč |
| 2 500 | 27,47824 Kč | 68 695,60 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






