
2181120300 | |
|---|---|
DigiKey Part Number | 900-2181120300-ND |
Manufacturer | |
Manufacturer Product Number | 2181120300 |
Description | 3 CIRC PICOBLADE RECP:PIGTAIL 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120300 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.246' (75.00mm, 2.95") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 25 | 37,20000 Kč | 930,00 Kč |
| 50 | 35,41940 Kč | 1 770,97 Kč |
| 100 | 33,72910 Kč | 3 372,91 Kč |
| 300 | 31,21143 Kč | 9 363,43 Kč |
| 500 | 30,10610 Kč | 15 053,05 Kč |
| 1 000 | 28,66941 Kč | 28 669,41 Kč |
| 2 500 | 26,87559 Kč | 67 188,97 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



