
2181120202 | |
|---|---|
DigiKey Part Number | 900-2181120202-ND |
Manufacturer | |
Manufacturer Product Number | 2181120202 |
Description | 2 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120202 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.738' (225.00mm, 8.86") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 25 | 32,87440 Kč | 821,86 Kč |
| 50 | 31,30380 Kč | 1 565,19 Kč |
| 100 | 29,80670 Kč | 2 980,67 Kč |
| 300 | 27,58227 Kč | 8 274,68 Kč |
| 500 | 26,60572 Kč | 13 302,86 Kč |
| 1 000 | 25,33598 Kč | 25 335,98 Kč |
| 2 500 | 23,75050 Kč | 59 376,25 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |





