
2181110601 | |
|---|---|
DigiKey Part Number | 900-2181110601-ND |
Manufacturer | |
Manufacturer Product Number | 2181110601 |
Description | 6 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110601 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,06000 Kč | 64,06 Kč |
| 10 | 54,35100 Kč | 543,51 Kč |
| 25 | 50,94200 Kč | 1 273,55 Kč |
| 50 | 48,51160 Kč | 2 425,58 Kč |
| 100 | 46,19290 Kč | 4 619,29 Kč |
| 300 | 42,74647 Kč | 12 823,94 Kč |
| 500 | 41,23360 Kč | 20 616,80 Kč |
| 1 000 | 39,26630 Kč | 39 266,30 Kč |
| 2 500 | 36,80976 Kč | 92 024,40 Kč |
| Unit Price without VAT: | 64,06000 Kč |
|---|---|
| Unit Price with VAT: | 77,51260 Kč |


